
S-19110MAAH-M6T1U4 | |
|---|---|
DigiKey Part Number | 1662-S-19110MAAH-M6T1U4TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S-19110MAAH-M6T1U4 |
Description | S-19110MAAH-M6T1U4 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-23-6 |
Datasheet | Datasheet |
Category | Reset Active High |
Manufacturer ABLIC Inc. | Reset Timeout 8ms Minimum |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 105°C (TA) |
Part Status Active | Grade Automotive |
Type Voltage Detector | Qualification AEC-Q100 |
Number of Voltages Monitored 1 | Mounting Type Surface Mount |
Voltage - Threshold 3.6V | Package / Case SOT-23-6 |
Output Open Drain or Open Collector | Supplier Device Package SOT-23-6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 1,88866 | € 5 665,98 |
| Unit Price without VAT: | € 1,88866 |
|---|---|
| Unit Price with VAT: | € 2,30417 |

