Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

S-19102N17H-M5T1U | |
|---|---|
DigiKey Part Number | 1662-S-19102N17H-M5T1UTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S-19102N17H-M5T1U |
Description | S-19102N17H-M5T1U |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-23-5 |
Datasheet | Datasheet |
Category | Reset Active Low |
Manufacturer ABLIC Inc. | Reset Timeout 40µs Typical |
Series | Operating Temperature -40°C ~ 105°C (TA) |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Active | Qualification AEC-Q100 |
Type Voltage Detector | Mounting Type Surface Mount |
Number of Voltages Monitored 1 | Package / Case SC-74A, SOT-753 |
Voltage - Threshold 1.7V | Supplier Device Package SOT-23-5 |
Output Open Drain or Open Collector |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| S-19103N17H-M5T1U | ABLIC Inc. | 0 | 1662-S-19103N17H-M5T1UTR-ND | € 0,52548 | Parametric Equivalent |
| S-19104N17H-M5T1U | ABLIC Inc. | 0 | 1662-S-19104N17H-M5T1UTR-ND | € 0,57982 | Parametric Equivalent |
| S-19105N17H-M5T1U | ABLIC Inc. | 0 | 1662-S-19105N17H-M5T1UTR-ND | € 0,52548 | Parametric Equivalent |
| S-19106N17H-M5T1U | ABLIC Inc. | 0 | 1662-S-19106N17H-M5T1UTR-ND | € 0,52548 | Parametric Equivalent |
| S-19107N17H-M5T1U | ABLIC Inc. | 0 | 1662-S-19107N17H-M5T1UTR-ND | € 0,52548 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,52548 | € 1 576,44 |
| 6 000 | € 0,51377 | € 3 082,62 |
| 9 000 | € 0,50790 | € 4 571,10 |
| 15 000 | € 0,50140 | € 7 521,00 |
| Unit Price without VAT: | € 0,52548 |
|---|---|
| Unit Price with VAT: | € 0,64109 |



