S-19101N46A-M5T2U is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


ABLIC Inc.
In Stock: 0
Unit Price: € 0,51176
Datasheet
Supervisor Open Drain or Open Collector 1 Channel SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S-19101N46A-M5T2U

DigiKey Part Number
1662-S-19101N46A-M5T2UTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
S-19101N46A-M5T2U
Description
S-19101N46A-M5T2U
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 1 Channel SOT-23-5
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reset
Active Low
Manufacturer
ABLIC Inc.
Reset Timeout
10ms Minimum
Series
Operating Temperature
-40°C ~ 125°C (TA)
Packaging
Tape & Reel (TR)
Grade
Automotive
Part Status
Active
Qualification
AEC-Q100
Type
Voltage Detector
Mounting Type
Surface Mount
Number of Voltages Monitored
1
Package / Case
SC-74A, SOT-753
Voltage - Threshold
4.6V
Supplier Device Package
SOT-23-5
Output
Open Drain or Open Collector
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
S-19100N46A-M5T2UABLIC Inc.01662-S-19100N46A-M5T2UTR-ND€ 0,51176Parametric Equivalent
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
3 000€ 0,46529€ 1 395,87
6 000€ 0,45469€ 2 728,14
9 000€ 0,44938€ 4 044,42
15 000€ 0,44350€ 6 652,50
Manufacturers Standard Package
Unit Price without VAT:€ 0,46529
Unit Price with VAT:€ 0,56765