
S-19100N42H-I4T1U | |
|---|---|
DigiKey Part Number | 1662-S-19100N42H-I4T1UTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S-19100N42H-I4T1U |
Description | S-19100N42H-I4T1U |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SNT-4A |
Datasheet | Datasheet |
Category | Reset Active Low |
Manufacturer ABLIC Inc. | Reset Timeout 12ms Minimum |
Series | Operating Temperature -40°C ~ 105°C (TA) |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Active | Qualification AEC-Q100 |
Type Voltage Detector | Mounting Type Surface Mount |
Number of Voltages Monitored 1 | Package / Case 4-SMD, Flat Leads |
Voltage - Threshold 4.2V | Supplier Device Package SNT-4A |
Output Open Drain or Open Collector |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,39778 | € 1 988,90 |
| 10 000 | € 0,38959 | € 3 895,90 |
| 15 000 | € 0,38548 | € 5 782,20 |
| Unit Price without VAT: | € 0,39778 |
|---|---|
| Unit Price with VAT: | € 0,48529 |

