Supervisor Push-Pull, Totem Pole 1 Channel SNT-4A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S-19100C21H-I4T1U

DigiKey Part Number
1662-S-19100C21H-I4T1UTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
S-19100C21H-I4T1U
Description
S-19100C21H-I4T1U
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Supervisor Push-Pull, Totem Pole 1 Channel SNT-4A
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reset
Active Low
Manufacturer
ABLIC Inc.
Reset Timeout
12ms Minimum
Series
Operating Temperature
-40°C ~ 105°C (TA)
Packaging
Tape & Reel (TR)
Grade
Automotive
Part Status
Active
Qualification
AEC-Q100
Type
Voltage Detector
Mounting Type
Surface Mount
Number of Voltages Monitored
1
Package / Case
4-SMD, Flat Leads
Voltage - Threshold
2.1V
Supplier Device Package
SNT-4A
Output
Push-Pull, Totem Pole
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000€ 0,39778€ 1 988,90
10 000€ 0,38959€ 3 895,90
15 000€ 0,38548€ 5 782,20
Manufacturers Standard Package
Unit Price without VAT:€ 0,39778
Unit Price with VAT:€ 0,48529