Parametric Equivalent

S-19100C18A-M5T2U | |
|---|---|
DigiKey Part Number | 1662-S-19100C18A-M5T2UTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S-19100C18A-M5T2U |
Description | S-19100C18A-M5T2U |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-5 |
Datasheet | Datasheet |
Category | Reset Active Low |
Manufacturer ABLIC Inc. | Reset Timeout 10ms Minimum |
Series | Operating Temperature -40°C ~ 125°C (TA) |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Active | Qualification AEC-Q100 |
Type Voltage Detector | Mounting Type Surface Mount |
Number of Voltages Monitored 1 | Package / Case SC-74A, SOT-753 |
Voltage - Threshold 1.8V | Supplier Device Package SOT-23-5 |
Output Push-Pull, Totem Pole |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| S-19101C18A-M5T2U | ABLIC Inc. | 0 | 1662-S-19101C18A-M5T2UTR-ND | € 0,46529 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,46529 | € 1 395,87 |
| 6 000 | € 0,45469 | € 2 728,14 |
| 9 000 | € 0,44938 | € 4 044,42 |
| 15 000 | € 0,44350 | € 6 652,50 |
| Unit Price without VAT: | € 0,46529 |
|---|---|
| Unit Price with VAT: | € 0,56765 |


