
S-1701Q1515-M5T1G | |
|---|---|
DigiKey Part Number | S-1701Q1515-M5T1G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S-1701Q1515-M5T1G |
Description | IC REG CONV BATTERY 1OUT SOT23-5 |
Customer Reference | |
Detailed Description | - Converter, Battery Powered Devices Voltage Regulator IC 1 Output SOT-23-5 |
Datasheet | Datasheet |
Category | Voltage - Output 1.5V |
Manufacturer ABLIC Inc. | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Not For New Designs | Package / Case SC-74A, SOT-753 |
Applications Converter, Battery Powered Devices | Supplier Device Package SOT-23-5 |
Voltage - Input 2V ~ 6.5V | Base Product Number |
Number of Outputs 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,54513 | € 1 635,39 |
| 6 000 | € 0,53306 | € 3 198,36 |
| 9 000 | € 0,52701 | € 4 743,09 |
| 15 000 | € 0,52031 | € 7 804,65 |
| Unit Price without VAT: | € 0,54513 |
|---|---|
| Unit Price with VAT: | € 0,66506 |

