
S-1701B3328-U5T1G | |
|---|---|
DigiKey Part Number | S-1701B3328-U5T1G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S-1701B3328-U5T1G |
Description | IC REG CONV BATTERY 1OUT SOT89-5 |
Customer Reference | |
Detailed Description | - Converter, Battery Powered Devices Voltage Regulator IC 1 Output SOT-89-5 |
Datasheet | Datasheet |
Category | Voltage - Output 3.3V |
Manufacturer ABLIC Inc. | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Not For New Designs | Package / Case SOT-89-5/6 |
Applications Converter, Battery Powered Devices | Supplier Device Package SOT-89-5 |
Voltage - Input 2V ~ 6.5V | Base Product Number |
Number of Outputs 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,60207 | € 602,07 |
| Unit Price without VAT: | € 0,60207 |
|---|---|
| Unit Price with VAT: | € 0,73453 |

