Similar
Similar

S-1701B1815-M5T1G | |
|---|---|
DigiKey Part Number | S-1701B1815-M5T1G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S-1701B1815-M5T1G |
Description | IC REG CONV BATTERY 1OUT SOT23-5 |
Customer Reference | |
Detailed Description | - Converter, Battery Powered Devices Voltage Regulator IC 1 Output SOT-23-5 |
Datasheet | Datasheet |
Category | Voltage - Output 1.8V |
Manufacturer ABLIC Inc. | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Not For New Designs | Package / Case SC-74A, SOT-753 |
Applications Converter, Battery Powered Devices | Supplier Device Package SOT-23-5 |
Voltage - Input 2V ~ 6.5V | Base Product Number |
Number of Outputs 1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LP3990MFX-1.8/NOPB | Texas Instruments | 3 911 | 296-47802-1-ND | € 0,67000 | Similar |
| MIC5247-1.8YM5-TR | Microchip Technology | 9 399 | 576-1288-1-ND | € 0,54000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,60207 | € 1 806,21 |
| Unit Price without VAT: | € 0,60207 |
|---|---|
| Unit Price with VAT: | € 0,73453 |



