Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



S-13A1F28-U5T1U3 | |
|---|---|
DigiKey Part Number | S-13A1F28-U5T1U3-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S-13A1F28-U5T1U3 |
Description | IC REG LINEAR 2.8V 1A SOT89-5 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A SOT-89-5 |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 1 µA |
Series | Current - Supply (Max) 90 µA |
Packaging Tape & Reel (TR) | PSRR 65dB (1kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Inrush Current Limit, Over Current, Thermal Shutdown |
Output Type | Operating Temperature -40°C ~ 85°C (TA) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case SOT-89-5/6 |
Voltage - Output (Min/Fixed) 2.8V | Supplier Device Package SOT-89-5 |
Voltage Dropout (Max) 0.1V @ 300mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| S-13A1A28-U5T1U3 | ABLIC Inc. | 0 | 1662-3290-1-ND | € 1,44000 | Parametric Equivalent |
| S-13A1B28-U5T1U3 | ABLIC Inc. | 0 | S-13A1B28-U5T1U3-ND | € 0,79578 | Parametric Equivalent |
| S-13A1C28-U5T1U3 | ABLIC Inc. | 0 | S-13A1C28-U5T1U3-ND | € 0,79578 | Parametric Equivalent |
| S-13A1D28-U5T1U3 | ABLIC Inc. | 0 | S-13A1D28-U5T1U3-ND | € 0,79578 | Parametric Equivalent |
| S-13A1E28-U5T1U3 | ABLIC Inc. | 0 | S-13A1E28-U5T1U3-ND | € 0,74641 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,74641 | € 746,41 |
| 2 000 | € 0,72587 | € 1 451,74 |
| 3 000 | € 0,71558 | € 2 146,74 |
| 5 000 | € 0,70419 | € 3 520,95 |
| 7 000 | € 0,69753 | € 4 882,71 |
| 10 000 | € 0,69112 | € 6 911,20 |
| Unit Price without VAT: | € 0,74641 |
|---|---|
| Unit Price with VAT: | € 0,91062 |


