Parametric Equivalent
Parametric Equivalent



S-1333B13-M5T1U3 | |
|---|---|
DigiKey Part Number | 1662-3072-2-ND - Tape & Reel (TR) 1662-3072-1-ND - Cut Tape (CT) 1662-3072-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S-1333B13-M5T1U3 |
Description | IC REG LINEAR 1.3V 300MA SOT23-5 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-23-5 |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 1 µA |
Series | Current - Supply (Max) 38 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 75dB (1kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Overcurrent, Thermal Shutdown |
Output Type | Operating Temperature -40°C ~ 85°C (TA) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 1.3V | Supplier Device Package SOT-23-5 |
Voltage - Output (Max) | Base Product Number |
Voltage Dropout (Max) 0.56V @ 100mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| S-1333C13-M5T1U3 | ABLIC Inc. | 0 | S-1333C13-M5T1U3-ND | € 0,49998 | Parametric Equivalent |
| S-1333D13-M5T1U3 | ABLIC Inc. | 0 | 1662-3085-1-ND | € 0,95000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,98000 | € 0,98 |
| 10 | € 0,70900 | € 7,09 |
| 25 | € 0,64040 | € 16,01 |
| 100 | € 0,56540 | € 56,54 |
| 250 | € 0,52968 | € 132,42 |
| 500 | € 0,50816 | € 254,08 |
| 1 000 | € 0,49673 | € 496,73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,46850 | € 1 405,50 |
| 6 000 | € 0,45778 | € 2 746,68 |
| 9 000 | € 0,45242 | € 4 071,78 |
| 15 000 | € 0,44647 | € 6 697,05 |
| Unit Price without VAT: | € 0,98000 |
|---|---|
| Unit Price with VAT: | € 1,19560 |


