


S-1323B23PF-N8ITFU | |
|---|---|
DigiKey Part Number | S-1323B23PF-N8ITFU-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S-1323B23PF-N8ITFU |
Description | IC REG LINEAR 2.3V 150MA SNT-4A |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SNT-4A |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 1 µA |
Series | Current - Supply (Max) 90 µA |
Packaging Tape & Reel (TR) | PSRR 70dB (1kHz) |
Part Status Obsolete | Control Features Enable |
Output Configuration | Protection Features Over Current |
Output Type | Operating Temperature -40°C ~ 85°C (TA) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 6.5V | Package / Case 4-SMD, Flat Leads |
Voltage - Output (Min/Fixed) 2.3V | Supplier Device Package SNT-4A |
Voltage Dropout (Max) 0.65V @ 150mA | Base Product Number |

