


S-1318D12-A4T2U4 | |
|---|---|
DigiKey Part Number | 1662-S-1318D12-A4T2U4TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S-1318D12-A4T2U4 |
Description | IC REG LIN 1.2V 100MA HSNT-4-B |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA HSNT-4-B |
Datasheet | Datasheet |
Category | Voltage - Output (Min/Fixed) 1.2V |
Mfr | Current - Output |
Series | Current - Quiescent (Iq) 250 nA |
Packaging Tape & Reel (TR) | Control Features Enable |
Part Status Active | Protection Features Over Current |
Output Configuration | Operating Temperature -40°C ~ 85°C (TA) |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case 4-SMD, Flat Leads Exposed Pad |
Voltage - Input (Max) 5.5V | Supplier Device Package HSNT-4-B |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,71594 | € 7 159,40 |
| Unit Price without VAT: | € 0,71594 |
|---|---|
| Unit Price with VAT: | € 0,87345 |

