Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



S-1312D25-A4T1U3 | |
|---|---|
DigiKey Part Number | 1662-2969-2-ND - Tape & Reel (TR) 1662-2969-1-ND - Cut Tape (CT) 1662-2969-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S-1312D25-A4T1U3 |
Description | IC REG LIN 2.5V 150MA HSNT-4-A |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA HSNT-4-A |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 30 µA |
Series | PSRR 70dB (1kHz) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Control Features Enable |
Part Status Active | Protection Features Overcurrent, Thermal Shutdown |
Output Configuration | Operating Temperature -40°C ~ 85°C (TA) |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case 4-SMD, Flat Leads Exposed Pad |
Voltage - Input (Max) 5.5V | Supplier Device Package HSNT-4-A |
Voltage - Output (Min/Fixed) 2.5V | Base Product Number |
Voltage Dropout (Max) 0.32V @ 100mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| S-1312A25-A4T1U3 | ABLIC Inc. | 0 | 1662-2927-1-ND | € 0,96000 | Parametric Equivalent |
| S-1312A25-A4T2U3 | ABLIC Inc. | 0 | S-1312A25-A4T2U3-ND | € 0,44370 | Parametric Equivalent |
| S-1312B25-A4T1U3 | ABLIC Inc. | 0 | 1662-2938-1-ND | € 0,96000 | Parametric Equivalent |
| S-1312B25-A4T2U3 | ABLIC Inc. | 0 | S-1312B25-A4T2U3-ND | € 0,44370 | Parametric Equivalent |
| S-1312C25-A4T1U3 | ABLIC Inc. | 0 | 1662-2955-1-ND | € 0,96000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,38959 | € 3 895,90 |
| 20 000 | € 0,38284 | € 7 656,80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,96000 | € 0,96 |
| 10 | € 0,85800 | € 8,58 |
| 25 | € 0,81480 | € 20,37 |
| 100 | € 0,66930 | € 66,93 |
| Unit Price without VAT: | € 0,96000 |
|---|---|
| Unit Price with VAT: | € 1,17120 |



