


S-1206B48-U3T1U | |
|---|---|
DigiKey Part Number | S-1206B48-U3T1U-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S-1206B48-U3T1U |
Description | IC REG LINEAR 4.8V 250MA SOT89-3 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 250mA SOT-89-3 |
Category | Voltage Dropout (Max) 0.23V @ 100mA |
Mfr | Current - Output |
Series | Current - Quiescent (Iq) 1.5 µA |
Packaging Tape & Reel (TR) | Protection Features Over Current |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Output Configuration | Mounting Type Surface Mount |
Output Type | Package / Case TO-243AA |
Number of Regulators 1 | Supplier Device Package SOT-89-3 |
Voltage - Input (Max) 6.5V | Base Product Number |
Voltage - Output (Min/Fixed) 4.8V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,39282 | € 392,82 |
| 2 000 | € 0,38073 | € 761,46 |
| 3 000 | € 0,37467 | € 1 124,01 |
| 5 000 | € 0,36797 | € 1 839,85 |
| 7 000 | € 0,36405 | € 2 548,35 |
| 10 000 | € 0,36028 | € 3 602,80 |
| Unit Price without VAT: | € 0,39282 |
|---|---|
| Unit Price with VAT: | € 0,47924 |

