Linear Voltage Regulator IC Positive Fixed 1 Output 800mA 6-HSON (A) (2.9x2.8)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 800mA 6-HSON (A) (2.9x2.8)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

S-1170B31PD-OTQTFG

DigiKey Part Number
S-1170B31PD-OTQTFG-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
S-1170B31PD-OTQTFG
Description
IC REG LINEAR 3.1V 800MA 6-HSON
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 800mA 6-HSON (A) (2.9x2.8)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
1 µA
Series
Current - Supply (Max)
160 µA
Packaging
Tape & Reel (TR)
PSRR
65dB (1kHz)
Part Status
Obsolete
Control Features
Enable
Output Configuration
Protection Features
Over Current, Thermal Shutdown
Output Type
Operating Temperature
-40°C ~ 85°C (TA)
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
6.5V
Package / Case
6-SMD, Flat Leads Exposed Pad
Voltage - Output (Min/Fixed)
3.1V
Supplier Device Package
6-HSON (A) (2.9x2.8)
Voltage Dropout (Max)
0.18V @ 300mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.