Parametric Equivalent



S-1170B25UC-OTKTFU | |
|---|---|
DigiKey Part Number | 1662-1391-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S-1170B25UC-OTKTFU |
Description | IC REG LINEAR 2.5V 800MA SOT89-5 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 800mA SOT-89-5 |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 1 µA |
Series | Current - Supply (Max) 160 µA |
Packaging Tape & Reel (TR) | PSRR 70dB (1kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Thermal Shutdown |
Output Type | Operating Temperature -40°C ~ 85°C (TA) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 6.5V | Package / Case SOT-89-5/6 |
Voltage - Output (Min/Fixed) 2.5V | Supplier Device Package SOT-89-5 |
Voltage Dropout (Max) 0.22V @ 300mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| S-1170B25UC-OTKTFG | ABLIC Inc. | 0 | S-1170B25UC-OTKTFG-ND | € 0,59160 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,59160 | € 591,60 |
| Unit Price without VAT: | € 0,59160 |
|---|---|
| Unit Price with VAT: | € 0,72175 |


