S-1167B27-I6T2G is Obsolete and no longer manufactured.
Available Substitutes:

Direct


ABLIC Inc.
In Stock: 0
Unit Price: € 0,25026
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SNT-6A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SNT-6A
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

S-1167B27-I6T2G

DigiKey Part Number
S-1167B27-I6T2G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
S-1167B27-I6T2G
Description
IC REG LINEAR 2.7V 150MA SNT-6A
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SNT-6A
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
900 nA
Series
Current - Supply (Max)
16 µA
Packaging
Tape & Reel (TR)
PSRR
70dB (1kHz)
Part Status
Obsolete
Control Features
Enable
Output Configuration
Protection Features
Over Current
Output Type
Operating Temperature
-40°C ~ 85°C (TA)
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
6.5V
Package / Case
6-SMD, Flat Leads
Voltage - Output (Min/Fixed)
2.7V
Supplier Device Package
SNT-6A
Voltage Dropout (Max)
0.3V @ 100mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
S-1167B27-I6T2UABLIC Inc.0S-1167B27-I6T2U-ND€ 0,25026Direct
Obsolete
This product is no longer manufactured. View Substitutes