Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



S-1167A30-M5T1U | |
|---|---|
DigiKey Part Number | 1662-2901-2-ND - Tape & Reel (TR) 1662-2901-1-ND - Cut Tape (CT) 1662-2901-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S-1167A30-M5T1U |
Description | IC REG LINEAR 3V 150MA SOT23-5 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5 |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 900 nA |
Series | Current - Supply (Max) 16 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 70dB (1kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current |
Output Type | Operating Temperature -40°C ~ 85°C (TA) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 6.5V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 3V | Supplier Device Package SOT-23-5 |
Voltage Dropout (Max) 0.23V @ 100mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| S-1167A30-M5T1G | ABLIC Inc. | 0 | S-1167A30-M5T1G-ND | € 0,35208 | Parametric Equivalent |
| S-1167B30-M5T1G | ABLIC Inc. | 0 | S-1167B30-M5T1G-ND | € 0,35208 | Parametric Equivalent |
| S-1167B30-M5T1U | ABLIC Inc. | 0 | 1662-1386-2-ND | € 0,32334 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,72000 | € 0,72 |
| 10 | € 0,51400 | € 5,14 |
| 25 | € 0,46320 | € 11,58 |
| 100 | € 0,40630 | € 40,63 |
| 250 | € 0,37928 | € 94,82 |
| 500 | € 0,36300 | € 181,50 |
| 1 000 | € 0,34979 | € 349,79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,33304 | € 999,12 |
| 6 000 | € 0,32494 | € 1 949,64 |
| 9 000 | € 0,32088 | € 2 887,92 |
| 15 000 | € 0,31639 | € 4 745,85 |
| 21 000 | € 0,31376 | € 6 588,96 |
| Unit Price without VAT: | € 0,72000 |
|---|---|
| Unit Price with VAT: | € 0,87840 |


