


S-1135C21-M5T1U | |
|---|---|
DigiKey Part Number | 1662-1310-2-ND - Tape & Reel (TR) 1662-1310-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | S-1135C21-M5T1U |
Description | IC REG LINEAR 2.1V 300MA SOT23-5 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-23-5 |
Category | Current - Quiescent (Iq) 1 µA |
Mfr | Current - Supply (Max) 65 µA |
Series | PSRR 65dB (1kHz) |
Packaging Tape & Reel (TR) Cut Tape (CT) | Control Features Enable |
Part Status Obsolete | Protection Features Over Current |
Output Configuration | Operating Temperature -40°C ~ 85°C (TA) |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case SC-74A, SOT-753 |
Voltage - Input (Max) 5.5V | Supplier Device Package SOT-23-5 |
Voltage - Output (Min/Fixed) 2.1V | Base Product Number |
Current - Output |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,90000 | € 0,90 |
| 10 | € 0,64900 | € 6,49 |
| 25 | € 0,58560 | € 14,64 |
| Unit Price without VAT: | € 0,90000 |
|---|---|
| Unit Price with VAT: | € 1,09800 |

