Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-89-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-89-5
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

S-1132B25-U5T1U

DigiKey Part Number
1662-2891-2-ND - Tape & Reel (TR)
1662-2891-1-ND - Cut Tape (CT)
1662-2891-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
S-1132B25-U5T1U
Description
IC REG LINEAR 2.5V 300MA SOT89-5
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-89-5
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
1 µA
Series
Current - Supply (Max)
40 µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
PSRR
70dB (1kHz)
Part Status
Active
Control Features
Enable
Output Configuration
Protection Features
Over Current
Output Type
Operating Temperature
-40°C ~ 85°C (TA)
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
6.5V
Package / Case
SOT-89-5/6
Voltage - Output (Min/Fixed)
2.5V
Supplier Device Package
SOT-89-5
Voltage Dropout (Max)
0.21V @ 100mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 545
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,84000€ 0,84
10€ 0,60400€ 6,04
25€ 0,54480€ 13,62
100€ 0,47990€ 47,99
250€ 0,44876€ 112,19
500€ 0,43002€ 215,01
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000€ 0,41457€ 414,57
2 000€ 0,40187€ 803,74
3 000€ 0,39551€ 1 186,53
5 000€ 0,38846€ 1 942,30
7 000€ 0,38434€ 2 690,38
10 000€ 0,38038€ 3 803,80
Manufacturers Standard Package
Unit Price without VAT:€ 0,84000
Unit Price with VAT:€ 1,02480