Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-89-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-89-3
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

S-1131B33UA-N4STFU

DigiKey Part Number
1662-2887-2-ND - Tape & Reel (TR)
1662-2887-1-ND - Cut Tape (CT)
1662-2887-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
S-1131B33UA-N4STFU
Description
IC REG LINEAR 3.3V 300MA SOT89-3
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-89-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
1 µA
Series
Current - Supply (Max)
65 µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
PSRR
70dB (1kHz)
Part Status
Obsolete
Control Features
Enable
Output Configuration
Protection Features
Over Current
Output Type
Operating Temperature
-40°C ~ 85°C (TA)
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
6.5V
Package / Case
TO-243AA
Voltage - Output (Min/Fixed)
3.3V
Supplier Device Package
SOT-89-3
Voltage Dropout (Max)
0.34V @ 100mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
S-1132A33-U5T1UABLIC Inc.2991662-2779-1-ND€ 0,65000Similar
In-Stock: 571
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000€ 0,32138€ 321,38
2 000€ 0,29126€ 582,52
5 000€ 0,27117€ 1 355,85
10 000€ 0,26113€ 2 611,30
25 000€ 0,25108€ 6 277,00
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1€ 0,64000€ 0,64
10€ 0,45300€ 4,53
25€ 0,40680€ 10,17
100€ 0,35640€ 35,64
250€ 0,33220€ 83,05
500€ 0,31766€ 158,83
Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,76000€ 0,76
10€ 0,66300€ 6,63
25€ 0,62280€ 15,57
100€ 0,50820€ 50,82
250€ 0,47204€ 118,01
500€ 0,40174€ 200,87
* All Digi-Reel orders will add a € 5,50 reeling fee.
Unit Price without VAT:€ 0,64000
Unit Price with VAT:€ 0,78080