Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



S-1122B48MC-L9HTFG | |
|---|---|
DigiKey Part Number | S-1122B48MC-L9HTFG-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S-1122B48MC-L9HTFG |
Description | IC REG LINEAR 4.8V 150MA SOT23-5 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5 |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 1 µA |
Series | Current - Supply (Max) 90 µA |
Packaging Tape & Reel (TR) | PSRR 80dB (1kHz) |
Part Status Not For New Designs | Control Features Enable |
Output Configuration | Protection Features Over Current |
Output Type | Operating Temperature -40°C ~ 85°C (TA) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 6.5V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 4.8V | Supplier Device Package SOT-23-5 |
Voltage Dropout (Max) 0.26V @ 100mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| S-1112B48MC-L7HTFU | ABLIC Inc. | 0 | S-1112B48MC-L7HTFU-ND | € 0,34320 | Parametric Equivalent |
| S-1122B48MC-L9HTFU | ABLIC Inc. | 0 | S-1122B48MC-L9HTFU-ND | € 0,37433 | Parametric Equivalent |
| S-T111B48MC-OHHTFU | ABLIC Inc. | 0 | 1662-2710-2-ND | € 0,34320 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,34320 | € 1 029,60 |
| 6 000 | € 0,33494 | € 2 009,64 |
| 9 000 | € 0,33080 | € 2 977,20 |
| 15 000 | € 0,32621 | € 4 893,15 |
| 21 000 | € 0,32354 | € 6 794,34 |
| Unit Price without VAT: | € 0,34320 |
|---|---|
| Unit Price with VAT: | € 0,41870 |


