
S-1011E60-M6T1U4 | |
|---|---|
DigiKey Part Number | 1662-1217-2-ND - Tape & Reel (TR) 1662-1217-1-ND - Cut Tape (CT) 1662-1217-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S-1011E60-M6T1U4 |
Description | IC SUPERVISOR 1 CHANNEL SOT23-6 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | S-1011E60-M6T1U4 Models |
Category | Voltage - Threshold 6V |
Manufacturer ABLIC Inc. | Output Open Drain or Open Collector |
Series | Reset Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
DigiKey Programmable Not Verified | Package / Case SOT-23-6 |
Type Voltage Detector | Supplier Device Package SOT-23-6 |
Number of Voltages Monitored 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,12000 | € 1,12 |
| 10 | € 0,81200 | € 8,12 |
| 25 | € 0,73480 | € 18,37 |
| 100 | € 0,65030 | € 65,03 |
| 250 | € 0,61012 | € 152,53 |
| 500 | € 0,58588 | € 292,94 |
| 1 000 | € 0,57605 | € 576,05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,54125 | € 1 623,75 |
| 6 000 | € 0,52918 | € 3 175,08 |
| 9 000 | € 0,52314 | € 4 708,26 |
| 15 000 | € 0,51645 | € 7 746,75 |
| Unit Price without VAT: | € 1,12000 |
|---|---|
| Unit Price with VAT: | € 1,36640 |

