Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

S-1011C70-M6T1U4 | |
|---|---|
DigiKey Part Number | S-1011C70-M6T1U4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S-1011C70-M6T1U4 |
Description | IC SUPERVISOR 1 CHANNEL SOT23-6 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-23-6 |
Datasheet | Datasheet |
Category | Voltage - Threshold 7V |
Manufacturer ABLIC Inc. | Output Open Drain or Open Collector |
Series | Reset Active Low |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
DigiKey Programmable Not Verified | Package / Case SOT-23-6 |
Type Voltage Detector | Supplier Device Package SOT-23-6 |
Number of Voltages Monitored 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| S-1011A70-M6T1U4 | ABLIC Inc. | 4 | 1662-1214-1-ND | € 1,12000 | Parametric Equivalent |
| S-1011E70-M6T1U4 | ABLIC Inc. | 0 | S-1011E70-M6T1U4-ND | € 0,52548 | Parametric Equivalent |
| S-1011G70-M6T1U4 | ABLIC Inc. | 0 | S-1011G70-M6T1U4-ND | € 0,52548 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,57982 | € 1 739,46 |
| Unit Price without VAT: | € 0,57982 |
|---|---|
| Unit Price with VAT: | € 0,70738 |


