Parametric Equivalent
Parametric Equivalent

S-1009N44I-I4T1U | |
|---|---|
DigiKey Part Number | S-1009N44I-I4T1U-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S-1009N44I-I4T1U |
Description | IC SUPERVISOR 1 CHANNEL SNT-4A |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SNT-4A |
Datasheet | Datasheet |
Category | Voltage - Threshold 4.4V |
Manufacturer ABLIC Inc. | Output Open Drain or Open Collector |
Series | Reset Active Low |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
DigiKey Programmable Not Verified | Package / Case 4-SMD, Flat Leads |
Type Voltage Detector | Supplier Device Package SNT-4A |
Number of Voltages Monitored 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| S-1000N44-I4T1U | ABLIC Inc. | 0 | S-1000N44-I4T1U-ND | € 0,31740 | Parametric Equivalent |
| S-80844CNPF-B85TFU | ABLIC Inc. | 0 | S-80844CNPF-B85TFU-ND | € 0,34030 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,38611 | € 1 930,55 |
| Unit Price without VAT: | € 0,38611 |
|---|---|
| Unit Price with VAT: | € 0,47105 |


