Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

S-1009N22I-N4T1U | |
|---|---|
DigiKey Part Number | S-1009N22I-N4T1U-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S-1009N22I-N4T1U |
Description | IC SUPERVISOR 1 CHANNEL SC82AB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SC-82AB |
Datasheet | Datasheet |
Category | Voltage - Threshold 2.2V |
Manufacturer ABLIC Inc. | Output Open Drain or Open Collector |
Series | Reset Active Low |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
DigiKey Programmable Not Verified | Package / Case SC-82A, SOT-343 |
Type Voltage Detector | Supplier Device Package SC-82AB |
Number of Voltages Monitored 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| S-1000N22-N4T1G | ABLIC Inc. | 0 | S-1000N22-N4T1G-ND | € 0,35208 | Parametric Equivalent |
| S-1000N22-N4T1U | ABLIC Inc. | 0 | 1662-1042-2-ND | € 0,35208 | Parametric Equivalent |
| S-80822CNNB-B8HT2G | ABLIC Inc. | 0 | S-80822CNNB-B8HT2G-ND | € 0,34030 | Parametric Equivalent |
| S-80822CNNB-B8HT2U | ABLIC Inc. | 0 | 1662-3223-1-ND | € 0,70000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,35370 | € 1 061,10 |
| 6 000 | € 0,34523 | € 2 071,38 |
| 9 000 | € 0,34099 | € 3 068,91 |
| 15 000 | € 0,33629 | € 5 044,35 |
| 21 000 | € 0,33354 | € 7 004,34 |
| Unit Price without VAT: | € 0,35370 |
|---|---|
| Unit Price with VAT: | € 0,43151 |


