
S-1009N12I-M5T1U | |
|---|---|
DigiKey Part Number | 1662-2298-2-ND - Tape & Reel (TR) 1662-2298-1-ND - Cut Tape (CT) 1662-2298-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S-1009N12I-M5T1U |
Description | IC SUPERVISOR 1 CHANNEL SOT23-5 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | S-1009N12I-M5T1U Models |
Category | Voltage - Threshold 1.2V |
Manufacturer ABLIC Inc. | Output Open Drain or Open Collector |
Series | Reset Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
DigiKey Programmable Not Verified | Package / Case SC-74A, SOT-753 |
Type Voltage Detector | Supplier Device Package SOT-23-5 |
Number of Voltages Monitored 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XC6118N12AMR-G | Torex Semiconductor Ltd | 100 | 893-XC6118N12AMR-GCT-ND | € 0,59000 | Parametric Equivalent |
| XC6118N12BMR-G | Torex Semiconductor Ltd | 100 | 893-XC6118N12BMR-GCT-ND | € 0,59000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,38611 | € 1 158,33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,78000 | € 0,78 |
| 10 | € 0,55900 | € 5,59 |
| 25 | € 0,50400 | € 12,60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,83000 | € 0,83 |
| 10 | € 0,74700 | € 7,47 |
| 25 | € 0,70920 | € 17,73 |
| Unit Price without VAT: | € 0,78000 |
|---|---|
| Unit Price with VAT: | € 0,95160 |

