Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

S-1009C13I-M5T1U | |
|---|---|
DigiKey Part Number | S-1009C13I-M5T1U-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S-1009C13I-M5T1U |
Description | IC SUPERVISOR 1 CHANNEL SOT23-5 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | S-1009C13I-M5T1U Models |
Category | Voltage - Threshold 1.3V |
Manufacturer ABLIC Inc. | Output Push-Pull, Totem Pole |
Series | Reset Active Low |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
DigiKey Programmable Not Verified | Package / Case SC-74A, SOT-753 |
Type Voltage Detector | Supplier Device Package SOT-23-5 |
Number of Voltages Monitored 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| S-1003CA13I-M5T1U | ABLIC Inc. | 0 | S-1003CA13I-M5T1U-ND | € 0,39789 | Parametric Equivalent |
| S-1003CB13I-M5T1U | ABLIC Inc. | 0 | S-1003CB13I-M5T1U-ND | € 0,39789 | Parametric Equivalent |
| XC6118C13AMR-G | Torex Semiconductor Ltd | 0 | XC6118C13AMR-G-ND | € 0,28271 | Parametric Equivalent |
| XC6118C13BMR-G | Torex Semiconductor Ltd | 0 | XC6118C13BMR-G-ND | € 0,28271 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,38611 | € 1 158,33 |
| Unit Price without VAT: | € 0,38611 |
|---|---|
| Unit Price with VAT: | € 0,47105 |



