Parametric Equivalent
Parametric Equivalent

S-1003NA20I-I6T1U | |
|---|---|
DigiKey Part Number | 1662-2864-2-ND - Tape & Reel (TR) 1662-2864-1-ND - Cut Tape (CT) 1662-2864-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S-1003NA20I-I6T1U |
Description | IC SUPERVISOR 1 CHANNEL SNT-6A |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SNT-6A |
Datasheet | Datasheet |
Category | Voltage - Threshold 2V |
Manufacturer ABLIC Inc. | Output Open Drain or Open Collector |
Series | Reset Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
DigiKey Programmable Not Verified | Package / Case 6-SMD, Flat Leads |
Type Voltage Detector | Supplier Device Package SNT-6A |
Number of Voltages Monitored 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| S-1003NB20I-I6T1U | ABLIC Inc. | 0 | 1662-1128-2-ND | € 0,35763 | Parametric Equivalent |
| S-1004NA20I-I6T1U | ABLIC Inc. | 5 000 | 1662-2870-1-ND | € 0,80000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,80000 | € 0,80 |
| 10 | € 0,57500 | € 5,75 |
| 25 | € 0,51840 | € 12,96 |
| 100 | € 0,45590 | € 45,59 |
| 250 | € 0,42612 | € 106,53 |
| 500 | € 0,40816 | € 204,08 |
| 1 000 | € 0,39531 | € 395,31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,36837 | € 1 841,85 |
| 10 000 | € 0,36062 | € 3 606,20 |
| 15 000 | € 0,35675 | € 5 351,25 |
| Unit Price without VAT: | € 0,80000 |
|---|---|
| Unit Price with VAT: | € 0,97600 |


