Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

S-1003CB23I-M5T1U | |
|---|---|
DigiKey Part Number | S-1003CB23I-M5T1U-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S-1003CB23I-M5T1U |
Description | IC SUPERVISOR 1 CHANNEL SOT23-5 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-5 |
Datasheet | Datasheet |
Category | Voltage - Threshold 2.3V |
Manufacturer ABLIC Inc. | Output Push-Pull, Totem Pole |
Series | Reset Active Low |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
DigiKey Programmable Not Verified | Package / Case SC-74A, SOT-753 |
Type Voltage Detector | Supplier Device Package SOT-23-5 |
Number of Voltages Monitored 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| S-1000C23-M5T1G | ABLIC Inc. | 0 | S-1000C23-M5T1G-ND | € 0,32334 | Parametric Equivalent |
| S-1000C23-M5T1U | ABLIC Inc. | 0 | 1662-2252-2-ND | € 0,35208 | Parametric Equivalent |
| S-1002CA23I-M5T1U | ABLIC Inc. | 0 | 1662-1080-2-ND | € 0,38611 | Parametric Equivalent |
| S-1003CA23I-M5T1U | ABLIC Inc. | 0 | S-1003CA23I-M5T1U-ND | € 0,36419 | Parametric Equivalent |
| S-1009C23I-M5T1U | ABLIC Inc. | 43 | 1662-2274-1-ND | € 0,78000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,36419 | € 1 092,57 |
| 6 000 | € 0,35552 | € 2 133,12 |
| 9 000 | € 0,35117 | € 3 160,53 |
| 15 000 | € 0,34636 | € 5 195,40 |
| 21 000 | € 0,34355 | € 7 214,55 |
| Unit Price without VAT: | € 0,36419 |
|---|---|
| Unit Price with VAT: | € 0,44431 |



