Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

S-1000N36-N4T1G | |
|---|---|
DigiKey Part Number | S-1000N36-N4T1G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S-1000N36-N4T1G |
Description | IC SUPERVISOR 1 CHANNEL SC82AB |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SC-82AB |
Datasheet | Datasheet |
Category | Voltage - Threshold 3.6V |
Manufacturer ABLIC Inc. | Output Open Drain or Open Collector |
Series | Reset Active Low |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Not For New Designs | Mounting Type Surface Mount |
DigiKey Programmable Not Verified | Package / Case SC-82A, SOT-343 |
Type Voltage Detector | Supplier Device Package SC-82AB |
Number of Voltages Monitored 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| S-1000N36-N4T1U | ABLIC Inc. | 0 | 1662-2862-1-ND | € 0,76000 | Parametric Equivalent |
| S-1009N36I-N4T1U | ABLIC Inc. | 0 | 1662-2323-2-ND | € 0,35370 | Parametric Equivalent |
| S-80836CNNB-B8VT2G | ABLIC Inc. | 0 | S-80836CNNB-B8VT2G-ND | € 0,34030 | Parametric Equivalent |
| S-80836CNNB-B8VT2U | ABLIC Inc. | 0 | S-80836CNNB-B8VT2U-ND | € 0,31282 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,32334 | € 970,02 |
| 6 000 | € 0,31548 | € 1 892,88 |
| 9 000 | € 0,31154 | € 2 803,86 |
| 15 000 | € 0,30717 | € 4 607,55 |
| 21 000 | € 0,30462 | € 6 397,02 |
| Unit Price without VAT: | € 0,32334 |
|---|---|
| Unit Price with VAT: | € 0,39447 |


