
S500-70/2-218 | |
|---|---|
DigiKey Part Number | 5703-S500-70/2-218-ND |
Manufacturer | |
Manufacturer Product Number | S500-70/2-218 |
Description | O-RING SILICONE RED -218 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Boyd Laconia, LLC | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Material | Silicone | |
Dash Number | -218 | |
Nominal I.D. | - | |
Cross Section Shape | Round | |
Diameter - Inside | 1.234" (31.34mm) | |
Diameter - Outside | - | |
Width / Cross Section | 0.139" (3.53mm) | |
Color | Red | |
Hardness | 70 Shore A | |
Operating Temperature | -62°C ~ 227°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,22000 | € 0,22 |
| 10 | € 0,19600 | € 1,96 |
| 25 | € 0,18640 | € 4,66 |
| 50 | € 0,17980 | € 8,99 |
| 100 | € 0,17330 | € 17,33 |
| 300 | € 0,16347 | € 49,04 |
| Unit Price without VAT: | € 0,22000 |
|---|---|
| Unit Price with VAT: | € 0,26840 |

