Similar

UBA20270T/1,518 | |
|---|---|
DigiKey Part Number | 568-8543-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | UBA20270T/1,518 |
Description | IC CFL/TL CNTRL 100KHZ 16SO |
Customer Reference | |
Detailed Description | CFL/TL Controller Controller 22kHz ~ 100kHz Yes 16-SO |
Datasheet | Datasheet |
Category | Current - Supply 1.6 mA |
Manufacturer NXP USA Inc. | Dimming Yes |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Mounting Type Surface Mount |
Type CFL/TL Controller | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Frequency 22kHz ~ 100kHz | Supplier Device Package 16-SO |
Voltage - Supply 11.9V ~ 13.8V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| L6574D013TR | STMicroelectronics | 2 876 | 497-4018-1-ND | € 49,01000 | Similar |




