
TPS84610EVM-003 | |
|---|---|
DigiKey Part Number | 296-30149-ND |
Manufacturer | |
Manufacturer Product Number | TPS84610EVM-003 |
Description | EVAL BOARD FOR TPS84610 |
Customer Reference | |
Detailed Description | TPS84610 - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Category | Current - Output 6A |
Manufacturer Texas Instruments | Voltage - Input 3.3V, 5V |
Packaging Box | Regulator Topology Buck |
Part Status Obsolete | Contents Board(s) |
Main Purpose DC/DC, Step Down | Utilized IC / Part TPS84610 |
Outputs and Type 1 Non-Isolated Output | Base Product Number |
Voltage - Output 0.8V, 1.2V, 1.8V, 2.5V, or 3.3V |


