
OPAMPEVM-PDIP | |
|---|---|
DigiKey Part Number | 296-9626-ND |
Manufacturer | |
Manufacturer Product Number | OPAMPEVM-PDIP |
Description | UNIV EVAL MOD FOR DIP PKG |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8-DIP, 14-DIP, 16-DIP Package - 1 - Single, 2 - Dual, 4 - Quad Channels per IC Standard (General Purpose) Amplifier Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Channels per IC | 1 - Single, 2 - Dual, 4 - Quad | |
Amplifier Type | Standard (General Purpose) | |
Output Type | - | |
Slew Rate | - | |
-3db Bandwidth | - | |
Gain Bandwidth Product | - | |
Current - Output / Channel | - | |
Current - Supply (Main IC) | - | |
Voltage - Supply, Single/Dual (±) | - | |
Utilized IC / Part | 8-DIP, 14-DIP, 16-DIP Package | |
Contents | Unpopulated (Bare) Board(s) | |
Note | - | |
Base Product Number |
| Bulk: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 5,31000 | € 5,31 |
| Unit Price without VAT: | € 5,31000 |
|---|---|
| Unit Price with VAT: | € 6,47820 |


