MachXO2 FPGA Control LCMXO2-4000 MachXO2 FPGA Embedded Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LCMXO2-4000HC-C-EVN

DigiKey Part Number
220-1854-ND
Manufacturer
Manufacturer Product Number
LCMXO2-4000HC-C-EVN
Description
KIT DEVELOPMENT MACHXO2 PLD
Customer Reference
Detailed Description
MachXO2 FPGA Control LCMXO2-4000 MachXO2 FPGA Embedded Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Lattice Semiconductor Corporation
Series
Packaging
Box
Part Status
Obsolete
Type
FPGA
Platform
MachXO2 FPGA Control
Contents
Board(s), Cable(s), Power Supply
Utilized IC / Part
LCMXO2-4000
Interconnect System
-
Suggested Programming Environment
Diamond
Note
-
Antenna Type
-
RF Type
-
RF Frequency
-
Function
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.