
L6574D013TR | |
|---|---|
DigiKey Part Number | 497-4018-2-ND - Tape & Reel (TR) 497-4018-1-ND - Cut Tape (CT) 497-4018-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | L6574D013TR |
Description | IC CFL/TL CNTRL 120KHZ 16SO |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | CFL/TL Controller Controller 60kHz ~ 120kHz Yes 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | L6574D013TR Models |
Category | Current - Supply 2 mA |
Manufacturer STMicroelectronics | Dimming Yes |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Type CFL/TL Controller | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Frequency 60kHz ~ 120kHz | Supplier Device Package 16-SO |
Voltage - Supply 10V ~ 15.6V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,00000 | € 2,00 |
| 10 | € 1,48200 | € 14,82 |
| 25 | € 1,35280 | € 33,82 |
| 100 | € 1,21040 | € 121,04 |
| 250 | € 1,14256 | € 285,64 |
| 500 | € 1,10964 | € 554,82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | € 1,03237 | € 2 580,93 |
| 5 000 | € 1,01094 | € 5 054,70 |
| 7 500 | € 1,00020 | € 7 501,50 |
| Unit Price without VAT: | € 2,00000 |
|---|---|
| Unit Price with VAT: | € 2,44000 |

