ISL28208FBZ-T7A is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Renesas Electronics Corporation
In Stock: 0
Unit Price: € 2,65696
Datasheet

Similar


Analog Devices Inc.
In Stock: 460
Unit Price: € 5,31000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: € 3,00167
Datasheet

Similar


Analog Devices Inc.
In Stock: 2 407
Unit Price: € 5,35000
Datasheet
Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISL28208FBZ-T7A

DigiKey Part Number
ISL28208FBZ-T7ATR-ND - Tape & Reel (TR)
ISL28208FBZ-T7ACT-ND - Cut Tape (CT)
ISL28208FBZ-T7ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ISL28208FBZ-T7A
Description
IC OPAMP GP 2 CIRCUIT 8SOIC
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
25 µV
Mfr
Current - Supply
185µA (x2 Channels)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output / Channel
30 mA
Part Status
Obsolete
Voltage - Supply Span (Min)
3 V
Amplifier Type
Voltage - Supply Span (Max)
40 V
Number of Circuits
2
Operating Temperature
-40°C ~ 125°C
Output Type
Rail-to-Rail
Mounting Type
Surface Mount
Slew Rate
0.45V/µs
Package / Case
8-SOIC (0.154", 3.90mm Width)
Gain Bandwidth Product
1.2 MHz
Supplier Device Package
8-SOIC
Current - Input Bias
13 nA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ISL28208FBZ-T13Renesas Electronics Corporation0ISL28208FBZ-T13-ND€ 2,65696MFR Recommended
OP727ARZAnalog Devices Inc.460OP727ARZ-ND€ 5,31000Similar
OP727ARZ-REELAnalog Devices Inc.0505-OP727ARZ-REELTR-ND€ 3,00167Similar
OP727ARZ-REEL7Analog Devices Inc.2 407OP727ARZ-REEL7CT-ND€ 5,35000Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types