Direct

FBA06A12L1BX | |
|---|---|
DigiKey Part Number | P11034-ND |
Manufacturer | |
Manufacturer Product Number | FBA06A12L1BX |
Description | FAN AXIAL 60X25.5MM 12VDC WIRE |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 60mm L x 60mm H Hydro-wave (HWB) 14.1 CFM (0.395m³/min) 3 Wire Leads |
Datasheet | Datasheet |
Category | Features Speed Sensor (Tach) |
Mfr | Noise 24.0dB |
Series | Power (Watts) 1.2 W |
Part Status Obsolete | RPM |
Voltage - Rated | Termination 3 Wire Leads |
Size / Dimension Square - 60mm L x 60mm H | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Width 25.50mm | Approval Agency CSA, UL |
Air Flow 14.1 CFM (0.395m³/min) | Weight 0.198 lb (89.81 g) |
Static Pressure 0.122 in H2O (30.4 Pa) | Current Rating (Amps) 0.100A |
Bearing Type Hydro-wave (HWB) | Voltage Range 7 ~ 13.8VDC |
Fan Type | Lifetime @ Temp. 50000 Hrs @ 40°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2410SB-04W-B29-B50 | NMB Technologies Corporation | 1 447 | P14737-ND | € 9,20000 | Direct |







