Direct

BCM352F110T300A00 | |
|---|---|
DigiKey Part Number | 1102-1135-ND |
Manufacturer | |
Manufacturer Product Number | BCM352F110T300A00 |
Description | DC DC CONVERTER 11V 300W |
Customer Reference | |
Detailed Description | Bus Converter Module DC DC Converter 1 Output 11V 28A 330V - 365V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 28A |
Mfr | Power (Watts) 300 W |
Series | Voltage - Isolation 4.242 kV |
Packaging Tube | Applications ITE (Commercial) |
Part Status Obsolete | Features Remote On/Off, UVLO |
Type Bus Converter Module | Operating Temperature -40°C ~ 125°C |
Number of Outputs 1 | Efficiency 95.5% |
Voltage - Input (Min) 330V | Mounting Type Surface Mount |
Voltage - Input (Max) 365V | Package / Case Module |
Voltage - Output 1 | Size / Dimension 1.28" L x 0.87" W x 0.26" H (32.5mm x 22.0mm x 6.7mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BCM352F110T300B00 | Vicor Corporation | 0 | BCM352F110T300B00-ND | € 133,50240 | Direct |


