



SK-GEN4-32DCT-CLB-AR | |
|---|---|
DigiKey Part Number | 1613-1170-ND |
Manufacturer | |
Manufacturer Product Number | SK-GEN4-32DCT-CLB-AR |
Description | GRAPHIC DISPLAY TFT RGB 3.2" |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Capacitive Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color I2C, SPI, TTL 3.2" (81.28mm) 240 x 320 |
Datasheet | Datasheet |
EDA/CAD Models | SK-GEN4-32DCT-CLB-AR Models |
Category | Diagonal Screen Size 3.2" (81.28mm) |
Manufacturer 4D Systems Pty Ltd | Viewing Area 48.60mm W x 64.80mm H |
Series | Backlight LED - White |
Packaging Box | Dot Pixels 240 x 320 |
Part Status Active | Interface I2C, SPI, TTL |
Display Type TFT - Color | Graphics Color Red, Green, Blue (RGB) |
Display Mode Transmissive | Dot Pitch 0.20mm W x 0.20mm H |
Touchscreen Capacitive | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 120,64000 | € 120,64 |
| 10 | € 83,37500 | € 833,75 |
| Unit Price without VAT: | € 120,64000 |
|---|---|
| Unit Price with VAT: | € 147,18080 |

