
TPW4066-SR | |
|---|---|
DigiKey Part Number | 5503-TPW4066-SRTR-ND - Tape & Reel (TR) 5503-TPW4066-SRCT-ND - Cut Tape (CT) 5503-TPW4066-SRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPW4066-SR |
Description | ANALOG SWITCH 4X SPDT (SINGLEPOL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 1:1 80Ohm 14-SOP |
Datasheet | Datasheet |
EDA/CAD Models | TPW4066-SR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3PEAK | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPST - NO | |
Multiplexer/Demultiplexer Circuit | 1:1 | |
Number of Circuits | 4 | |
On-State Resistance (Max) | 80Ohm | |
Channel-to-Channel Matching (ΔRon) | - | |
Voltage - Supply, Single (V+) | 3V ~ 12V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 60ns, 50ns | |
-3db Bandwidth | 200MHz | |
Charge Injection | - | |
Channel Capacitance (CS(off), CD(off)) | 5pF, 5pF | |
Current - Leakage (IS(off)) (Max) | 400nA | |
Crosstalk | -70dB @ 1MHz | |
Operating Temperature | -40°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | € 0,27725 | € 693,12 |
| Unit Price without VAT: | € 0,27725 |
|---|---|
| Unit Price with VAT: | € 0,33825 |

