TPT7721-SOBR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


3PEAK
In Stock: 0
Unit Price: € 0,73992
Datasheet
General Purpose Digital Isolator 5000Vrms 2 Channel 150Mbps 150kV/µs CMTI 16-SOIC (0.295", 7.50mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPT7721-SOBR

DigiKey Part Number
5503-TPT7721-SOBRTR-ND - Tape & Reel (TR)
5503-TPT7721-SOBRCT-ND - Cut Tape (CT)
5503-TPT7721-SOBRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPT7721-SOBR
Description
DGTL ISOLTR 5KV 2CH GP 16-SOIC
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
General Purpose Digital Isolator 5000Vrms 2 Channel 150Mbps 150kV/µs CMTI 16-SOIC (0.295", 7.50mm Width)
Datasheet
 Datasheet
EDA/CAD Models
TPT7721-SOBR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Capacitive Coupling
Type
General Purpose
Isolated Power
No
Number of Channels
2
Inputs - Side 1/Side 2
1/1
Channel Type
Unidirectional
Voltage - Isolation
5000Vrms
Common Mode Transient Immunity (Min)
150kV/µs
Data Rate
Propagation Delay tpLH / tpHL (Max)
18ns, 18ns
Pulse Width Distortion (Max)
5ns
Rise / Fall Time (Typ)
0.7ns, 0.7ns
Voltage - Supply
2.25V ~ 5.5V
Grade
-
Qualification
-
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
16-SOP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 500€ 0,73992€ 1 109,88
Manufacturers Standard Package
Unit Price without VAT:€ 0,73992
Unit Price with VAT:€ 0,90270