
TPT7720-SOBR | |
|---|---|
DigiKey Part Number | 5503-TPT7720-SOBRTR-ND - Tape & Reel (TR) 5503-TPT7720-SOBRCT-ND - Cut Tape (CT) 5503-TPT7720-SOBRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPT7720-SOBR |
Description | DGTL ISOLTR 5KV 2CH GP 16-SOIC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 5000Vrms 2 Channel 150Mbps 150kV/µs CMTI 16-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | TPT7720-SOBR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Capacitive Coupling | |
Type | General Purpose | |
Isolated Power | No | |
Number of Channels | 2 | |
Inputs - Side 1/Side 2 | 2/0 | |
Channel Type | Unidirectional | |
Voltage - Isolation | 5000Vrms | |
Common Mode Transient Immunity (Min) | 150kV/µs | |
Data Rate | ||
Propagation Delay tpLH / tpHL (Max) | 18ns, 18ns | |
Pulse Width Distortion (Max) | 5ns | |
Rise / Fall Time (Typ) | 0.7ns, 0.7ns | |
Voltage - Supply | 2.25V ~ 5.5V | |
Grade | - | |
Qualification | - | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-SOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | € 0,73992 | € 1 109,88 |
| Unit Price without VAT: | € 0,73992 |
|---|---|
| Unit Price with VAT: | € 0,90270 |

