
TPT487-VS1R | |
|---|---|
DigiKey Part Number | 5503-TPT487-VS1RTR-ND - Tape & Reel (TR) 5503-TPT487-VS1RCT-ND - Cut Tape (CT) 5503-TPT487-VS1RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPT487-VS1R |
Description | IC TRANSCEIVER HALF 1/1 8MSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPT487-VS1R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3PEAK | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 60 mV | |
Data Rate | 500kbps | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,89000 | € 0,89 |
| 10 | € 0,64300 | € 6,43 |
| 25 | € 0,58080 | € 14,52 |
| 100 | € 0,51230 | € 51,23 |
| 250 | € 0,47956 | € 119,89 |
| 500 | € 0,45982 | € 229,91 |
| 1 000 | € 0,44358 | € 443,58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,41984 | € 1 259,52 |
| Unit Price without VAT: | € 0,89000 |
|---|---|
| Unit Price with VAT: | € 1,08580 |

