
TPR432B-S3TR | |
|---|---|
DigiKey Part Number | 5503-TPR432B-S3TR-ND - Tape & Reel (TR) 5503-TPR432B-S3TRCT-ND - Cut Tape (CT) 5503-TPR432B-S3TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPR432B-S3TR |
Description | SHUNT VOLTAGE REFERENCE IC ADJUS |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 2.495V 36 VV ±0.5% 150 mA SOT-23G-3 |
Datasheet | Datasheet |
EDA/CAD Models | TPR432B-S3TR Models |
Category | Current - Output 150 mA |
Manufacturer 3PEAK | Tolerance ±0.5% |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Cathode 1 mA |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Reference Type Shunt | Mounting Type Surface Mount |
Output Type Adjustable | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Output (Min/Fixed) 2.495V | Supplier Device Package SOT-23G-3 |
Voltage - Output (Max) 36 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,39000 | € 0,39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,09862 | € 295,86 |
| 6 000 | € 0,09566 | € 573,96 |
| 9 000 | € 0,09418 | € 847,62 |
| 15 000 | € 0,09254 | € 1 388,10 |
| 21 000 | € 0,09158 | € 1 923,18 |
| 30 000 | € 0,09066 | € 2 719,80 |
| 75 000 | € 0,08867 | € 6 650,25 |
| Unit Price without VAT: | € 0,39000 |
|---|---|
| Unit Price with VAT: | € 0,47580 |

