
TPA8003-SOAR | |
|---|---|
DigiKey Part Number | 5503-TPA8003-SOARTR-ND - Tape & Reel (TR) 5503-TPA8003-SOARCT-ND - Cut Tape (CT) 5503-TPA8003-SOARDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPA8003-SOAR |
Description | IC ISOLATION 1 CIRCUIT 8-SOP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Isolation Amplifier 1 Circuit Differential 8-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Differential | |
Slew Rate | - | |
-3db Bandwidth | 300 kHz | |
Current - Input Bias | 3 nA | |
Voltage - Input Offset | 400 µV | |
Current - Supply | 15mA | |
Current - Output / Channel | 15 mA | |
Voltage - Supply Span (Min) | 4.5 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,98571 | € 985,71 |
| Unit Price without VAT: | € 0,98571 |
|---|---|
| Unit Price with VAT: | € 1,20257 |

