
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Twist On Wire Cap, Wing | |
Number of Wire Entries | Varies by Wire Size | |
Termination | Twist On | |
Wire Gauge | 8-22 AWG | |
Insulation | Fully Insulated | |
Features | Copper Wire Only | |
Color | Tan | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,40000 | € 0,40 |
| 10 | € 0,33600 | € 3,36 |
| 25 | € 0,31480 | € 7,87 |
| 50 | € 0,29980 | € 14,99 |
| 100 | € 0,28550 | € 28,55 |
| 300 | € 0,26413 | € 79,24 |
| 500 | € 0,25476 | € 127,38 |
| 1 000 | € 0,24260 | € 242,60 |
| 2 500 | € 0,22741 | € 568,52 |
| Unit Price without VAT: | € 0,40000 |
|---|---|
| Unit Price with VAT: | € 0,48800 |

