
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Twist On Wire Cap, Wing | |
Number of Wire Entries | Varies by Wire Size | |
Termination | Twist On | |
Wire Gauge | 8-18 AWG | |
Insulation | Fully Insulated | |
Features | Copper Wire Only | |
Color | Red | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,34000 | € 0,34 |
| 10 | € 0,28600 | € 2,86 |
| 25 | € 0,26800 | € 6,70 |
| 50 | € 0,25520 | € 12,76 |
| 100 | € 0,24290 | € 24,29 |
| 250 | € 0,22776 | € 56,94 |
| 500 | € 0,21686 | € 108,43 |
| 1 000 | € 0,20649 | € 206,49 |
| 2 500 | € 0,19356 | € 483,90 |
| Unit Price without VAT: | € 0,34000 |
|---|---|
| Unit Price with VAT: | € 0,41480 |

